- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR20JBXR250
TR20JBXR250
SEI Stackpole
TO220 Power Resistor - 0.25 ohm ±5% - 20W - 700ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 0.25 ohm ±5% - 20W - 700ppm/°C - Bulk
Search Keywords: TR20JBXR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR20JBXR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$10.000
25
$3.750
50
$2.500
100
$2.239
300
$2.083
500
$1.948
1,000 +
$1.899
Click for Quote
Log in
to unlock special pricing