- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR20JBC62R0
TR20JBC62R0
SEI Stackpole
TO220 Power Resistor - 62 ohm ±5% - 20W - 50ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 62 ohm ±5% - 20W - 50ppm/°C - Bulk
Search Keywords: TR20JBC62R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR20JBC62R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$2.093
100
$1.989
200
$1.889
400 +
$1.795
Click for Quote
Log in
to unlock special pricing