- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR20FBD12R0
TR20FBD12R0
SEI Stackpole
TO220 Power Resistor - 12 ohm ±1% - 20W - 100ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TO220 Power Resistor - 12 ohm ±1% - 20W - 100ppm/°C - Bulk
Search Keywords: TR20FBD12R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:TR20FBD12R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$4.160
500
$2.560
750
$2.027
1,000 +
$1.986
Click for Quote
Log in
to unlock special pricing