- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV680K20B
SEI Stackpole
SV680K20B
Leaded Varistor - Vn: 1100V - Vc: 1700V - Imax: 12kA - Wmax: 780J - 430pF - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Leaded Varistor - Vn: 1100V - Vc: 1700V - Imax: 12kA - Wmax: 780J - 430pF - Thru Hole
Search Keywords: SV680K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV680K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SV680K20B RoHS compliant?
Yes, SV680K20B is RoHS compliant.
What is the lead time for SV680K20B?
The standard lead time for SV680K20B is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
750
$1.950
1,500
$1.200
2,250
$0.950
3,000 +
$0.931
Click for Quote
Log in
to unlock special pricing