- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV510K14B
SV510K14B
SEI Stackpole
Leaded Varistor - Vn: 820V - Vc: 1200V - Imax: 8kA - Wmax: 284J - 330pF - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - Vn: 820V - Vc: 1200V - Imax: 8kA - Wmax: 284J - 330pF - Thru Hole
Search Keywords: SV510K14B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV510K14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$1.0400
1,500
$0.6400
2,250
$0.5067
3,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing