- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV510K10B
SEI Stackpole
SV510K10B
Leaded Varistor - Vn: 820V - Vc: 1200V - Imax: 3.5kA - Wmax: 144J - 210pF - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Leaded Varistor - Vn: 820V - Vc: 1200V - Imax: 3.5kA - Wmax: 144J - 210pF - Thru Hole
Search Keywords: SV510K10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV510K10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Frequently Asked Questions
Is SV510K10B RoHS compliant?
Yes, SV510K10B is RoHS compliant.
What is the lead time for SV510K10B?
The standard lead time for SV510K10B is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
300
$0.5323
600
$0.5156
1,200
$0.4925
2,700
$0.4648
5,100
$0.4521
7,500
$0.4509
10,200
$0.4400
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing