- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV320K20B
SV320K20B
SEI Stackpole
Leaded Varistor - Vn: 510V - Vc: 760V - Imax: 12kA - Wmax: 485J - 860pF - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - Vn: 510V - Vc: 760V - Imax: 12kA - Wmax: 485J - 860pF - Thru Hole
Search Keywords: SV320K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV320K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
4800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,200
$1.870
2,400
$0.990
3,600
$0.697
4,800 +
$0.683
Click for Quote
Log in
to unlock special pricing