- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- SV300K10B
SV300K10B
SEI Stackpole
Leaded Varistor - Vn: 470V - Vc: 700V - Imax: 3.5kA - Wmax: 102J - 320pF - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - Vn: 470V - Vc: 700V - Imax: 3.5kA - Wmax: 102J - 320pF - Thru Hole
Search Keywords: SV300K10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SV300K10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
300
$0.329
600
$0.313
1,200
$0.297
2,400 +
$0.282
Click for Quote
Log in
to unlock special pricing