- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SM4124FT24R9
SM4124FT24R9
SEI Stackpole
Surface Mount Wirewound Resistor - 24.9 ohm ±1% - 2W - SMD 4124 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount Wirewound Resistor - 24.9 ohm ±1% - 2W - SMD 4124 - Tape&Reel
Search Keywords: SM4124FT24R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:SM4124FT24R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
800 -
Resistance Value:24.9 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:4124
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
800
$0.4925
1,600
$0.4714
3,200
$0.4521
5,600
$0.4509
8,000
$0.4400
10,400
$0.4389
15,200
$0.4342
25,600 +
$0.4331
Click for Quote
Log in
to unlock special pricing