- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV511K14T
RV511K14T
SEI Stackpole
Metal Oxide Varistor - Vn: 510V - Vc: 845V - Imax: 4.5kA - Wmax: 121J - 390pF - 14mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 510V - Vc: 845V - Imax: 4.5kA - Wmax: 121J - 390pF - 14mm Dia - Thru Hole
Search Keywords: RV511K14T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV511K14T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.2177
1,000
$0.2045
2,500
$0.1957
5,000
$0.1929
7,500
$0.1849
25,000
$0.1776
50,000
$0.1772
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing