- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV471K20T-HE
SEI Stackpole
RV471K20T-HE
MOV, 470V (VN), 10%, 20MM
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
MOV, 470V (VN), 10%, 20MM
Search Keywords: RV471K20THE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV471K20T-HE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is RV471K20T-HE RoHS compliant?
Yes, RV471K20T-HE is RoHS compliant.
What is the lead time for RV471K20T-HE?
The standard lead time for RV471K20T-HE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.7650
10,000
$0.4050
15,000
$0.2850
20,000 +
$0.2793
Click for Quote
Log in
to unlock special pricing