- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV271K10T
RV271K10T
SEI Stackpole
Metal Oxide Varistor - Vn: 270V - Vc: 455V - Imax: 2.5kA - Wmax: 37J - 370pF - 10mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 270V - Vc: 455V - Imax: 2.5kA - Wmax: 37J - 370pF - 10mm Dia - Thru Hole
Search Keywords: RV271K10T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV271K10T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1371
3,000
$0.1232
5,000
$0.1229
8,000
$0.1214
25,000
$0.1164
50,000
$0.1118
100,000
$0.1116
150,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing