- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- RV221K07T
RV221K07T
SEI Stackpole
Metal Oxide Varistor - Vn: 220V - Vc: 360V - Imax: 1.2kA - Wmax: 14J - 230pF - 7mm Dia - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Vn: 220V - Vc: 360V - Imax: 1.2kA - Wmax: 14J - 230pF - 7mm Dia - Thru Hole
Search Keywords: RV221K07T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RV221K07T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0903
3,000
$0.0848
5,000
$0.0812
8,000
$0.0810
25,000
$0.0767
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing