- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RPC0805JT510K-HP
RPC0805JT510K-HP
SEI Stackpole
Pulse Withstanding Thick Film Chip Resistor - 510 kohm ±5% - 0.4W - SMD 0805 - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Pulse Withstanding Thick Film Chip Resistor - 510 kohm ±5% - 0.4W - SMD 0805 - Tape&Reel
Search Keywords: RPC0805JT510KHP
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:SEI Stackpole
-
부품 번호:RPC0805JT510K-HP
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
13 Weeks
배송 가능
8. 5. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0333
10,000
$0.0333
25,000
$0.0314
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000
$0.0289
500,000 +
$0.0286
Click for Quote
Log in
특별 가격 잠금 해제