- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RPC0402JT1K60
RPC0402JT1K60
SEI Stackpole
Pulse Withstanding Thick Film Chip Resistor - 1.6 kohm ±5% - 0.2W - SMD 0402 - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Pulse Withstanding Thick Film Chip Resistor - 1.6 kohm ±5% - 0.2W - SMD 0402 - Tape&Reel
Search Keywords: RPC0402JT1K60
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:SEI Stackpole
-
부품 번호:RPC0402JT1K60
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10000
다수:
10000
13 Weeks
배송 가능
9. 7. 26
PRICE (USD)
수량
Unit Price
10,000
$0.0145
30,000
$0.0130
50,000
$0.0130
100,000
$0.0127
150,000
$0.0123
250,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
특별 가격 잠금 해제