- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNF14FTD4M02
RNF14FTD4M02
SEI Stackpole
General Purpose Metal Film Resistor - 4.02 Mohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Metal Film Resistor - 4.02 Mohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RNF14FTD4M02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RNF14FTD4M02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:4.02 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0274
10,000
$0.0258
25,000
$0.0246
50,000
$0.0239
100,000
$0.0233
150,000
$0.0224
250,000
$0.0223
500,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing