- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNF14FTD38R3
SEI Stackpole
RNF14FTD38R3
General Purpose Metal Film Resistor - 38.3 ohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | RNF14FTD38R3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 38.3 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |
| Dimension: | 6.35 x 2.35 mm |
| Terminal Pitch: | N/R |