- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0805BTE102K
RNCF0805BTE102K
SEI Stackpole
Precision Thin Film Chip Resistor - 102 kohm ±0.1% - ±25ppm/°C - SMD 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Precision Thin Film Chip Resistor - 102 kohm ±0.1% - ±25ppm/°C - SMD 0805 - Tape&Reel
Search Keywords: RNCF0805BTE102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RNCF0805BTE102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:102 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0482
10,000
$0.0472
25,000
$0.0465
50,000
$0.0459
100,000
$0.0451
150,000
$0.0449
250,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing