- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0603TKY20K0
SEI Stackpole
RNCF0603TKY20K0
Ultra Precision Thin Film Chip Resistor - 20 kohm ±0.01% - 0.1W - ±5ppm/°C - SMD 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SEI Stackpole |
| Part No: | RNCF0603TKY20K0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 20 KOhm |
| Power Rating: | 0.1 (1/10) W |
| Tolerance: | 0.0111364% |
| Case Size: | 060311341 |
| Temperature Coefficient: | ±5 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |