Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RNCF0402BTE36K9 by Sei Stackpole
Image is representational - see mfr. specs
Sei Stackpole

RNCF0402BTE36K9

SEI Stackpole

Res Thin Film 0402 36.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0402 36.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sei Stackpole
  • Part No:
    RNCF0402BTE36K9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Resistance Value:
    36.9 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
13 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
10,000
€0.0409
20,000
€0.0382
40,000
€0.0358
80,000 +
€0.0348
Click for Quote
Log in to unlock special pricing