- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0402BTE15K0
RNCF0402BTE15K0
SEI Stackpole
Precision Thin Film Chip Resistor - 15 kohm ±0.1% - ±25ppm/°C - SMD 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Precision Thin Film Chip Resistor - 15 kohm ±0.1% - ±25ppm/°C - SMD 0402 - Tape&Reel
Search Keywords: RNCF0402BTE15K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RNCF0402BTE15K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:15 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10,000
$0.0399
30,000
$0.0387
50,000
$0.0377
100,000
$0.0362
150,000
$0.0361
250,000
$0.0360
500,000 +
$0.0357
Click for Quote
Log in
to unlock special pricing