- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMEF2512JT12R0
RMEF2512JT12R0
SEI Stackpole
Thick Film Chip Resistor - 12 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 12 ohm ±5% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMEF2512JT12R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMEF2512JT12R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$0.1923
1,000
$0.1613
4,000
$0.1449
8,000
$0.1408
12,000
$0.1370
28,000
$0.1316
52,000
$0.1312
100,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing