- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMEF2010JT27R0
RMEF2010JT27R0
SEI Stackpole
Thick Film Chip Resistor - 27 ohm ±5% - 0.75W - SMD 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 27 ohm ±5% - 0.75W - SMD 2010 - Tape&Reel
Search Keywords: RMEF2010JT27R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMEF2010JT27R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$0.1731
1,000
$0.1452
4,000
$0.1304
8,000
$0.1286
12,000
$0.1233
28,000
$0.1184
52,000
$0.1181
100,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing