- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMEF2010FT11R3
RMEF2010FT11R3
SEI Stackpole
Thick Film Chip Resistor - 11.3 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 11.3 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Search Keywords: RMEF2010FT11R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMEF2010FT11R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1377
8,000
$0.1338
12,000
$0.1301
28,000
$0.1250
52,000
$0.1247
100,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing