- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMEF1210FT12R0
RMEF1210FT12R0
SEI Stackpole
Thick Film Chip Resistor - 12 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 12 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMEF1210FT12R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMEF1210FT12R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.0962
2,500
$0.0758
5,000
$0.0756
10,000
$0.0725
25,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing