Image is representational - see mfr. specs

RMEF0805FT59K0

SEI Stackpole

Thick Film Chip Resistor - 59 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Chip Resistor - 59 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
Search Keywords: RMEF0805FT59K0
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SEI Stackpole
  • Parça Numarası:
    RMEF0805FT59K0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5000
çoklu:
5000
16 Weeks Gemi olabilir 8.31.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0106
10.000
$0.0089
25.000
$0.0083
50.000
$0.0080
100.000
$0.0079
150.000
$0.0078
250.000
$0.0075
500.000 +
$0.0072
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!