- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCW1218FT1R60
RMCW1218FT1R60
SEI Stackpole
Thick Film Chip Resistor - 1.6 ohm ±1% - 1W - SMD 1218 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1.6 ohm ±1% - 1W - SMD 1218 - Tape&Reel
Search Keywords: RMCW1218FT1R60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCW1218FT1R60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0682
8,000
$0.0652
12,000
$0.0643
28,000
$0.0616
52,000
$0.0615
100,000
$0.0592
152,000
$0.0591
252,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing