- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCP2512FT54R9
RMCP2512FT54R9
SEI Stackpole
Thick Film Resistor - 54.9 ohm ±1% - 2W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 54.9 ohm ±1% - 2W - SMD 2512 - Tape&Reel
Search Keywords: RMCP2512FT54R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCP2512FT54R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,850
Ships today, if you order in
Minimum Order Quantity:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1643
1,000
$0.1447
4,000
$0.1416
8,000
$0.1396
12,000
$0.1378
28,000
$0.1352
52,000
$0.1348
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing