- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512JT1K00
RMCF2512JT1K00
SEI Stackpole
Thick Film Chip Resistor - 1 kohm ±5% - 1W - SMD 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1 kohm ±5% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512JT1K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2512JT1K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 9/28/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0389
8,000
$0.0360
28,000
$0.0351
52,000
$0.0350
100,000
$0.0349
152,000
$0.0348
252,000
$0.0348
500,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing