- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2512FT1R00
RMCF2512FT1R00
SEI Stackpole
Thick Film Resistor - 1 ohm ±1% - 1W - SMD 2512 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Thick Film Resistor - 1 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512FT1R00
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RMCF2512FT1R00
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,000
可立即发货
Minimum Order Quantity:
4000
多个:
4000
18 Weeks
可以发货
9/11/26
PRICE (USD)
数量
Unit Price
4,000
$0.0382
8,000
$0.0374
12,000
$0.0373
28,000
$0.0369
52,000
$0.0364
100,000
$0.0357
152,000
$0.0356
252,000 +
$0.0355
Click for Quote
Log in
解锁特价