Image is representational - see mfr. specs

RMCF2512FT110K

SEI Stackpole

Thick Film Resistor - 110 kohm ±1% - 1W - SMD 2512 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Resistor - 110 kohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF2512FT110K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SEI Stackpole
  • Parça Numarası:
    RMCF2512FT110K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
4000
çoklu:
4000
16 Weeks Gemi olabilir 8.28.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
4.000
$0.0480
8.000
$0.0459
12.000
$0.0458
28.000
$0.0446
52.000
$0.0434
100.000
$0.0417
152.000
$0.0416
252.000 +
$0.0415
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!