- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF2010FT14R3
RMCF2010FT14R3
SEI Stackpole
Thick Film Chip Resistor - 14.3 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 14.3 ohm ±1% - 0.75W - SMD 2010 - Tape&Reel
Search Keywords: RMCF2010FT14R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF2010FT14R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:14.3 Ohm
-
Power Rating:0.75 (3/4) W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0403
8,000
$0.0379
12,000
$0.0362
28,000
$0.0357
52,000
$0.0343
100,000
$0.0342
152,000
$0.0329
252,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing