Image is representational - see mfr. specs

RMCF-1-8R2-1-TR

SEI Stackpole

Thick Film Chip Resistor - 8.2 ohm ±1% - 1W - SMD 2512 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 8.2 ohm ±1% - 1W - SMD 2512 - Tape&Reel
Search Keywords: RMCF18R21TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RMCF-1-8R2-1-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    8.2 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
16 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.0408
2,000
$0.0316
4,000 +
$0.0259
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!