Image is representational - see mfr. specs

RMCF1210ZT0R00

SEI Stackpole

Thick Film Resistor - 0 ohm ±5% - 0.5W - SMD 1210 - Tape&Reel

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Thick Film Resistor - 0 ohm ±5% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMCF1210ZT0R00
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    SEI Stackpole
  • 부품 번호:
    RMCF1210ZT0R00
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 52,000
즉시 배송 가능
Minimum Order Quantity:
4000
다수:
4000
18 Weeks 배송 가능 9. 14. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
4,000
$0.0108
8,000
$0.0100
12,000
$0.0100
28,000
$0.0099
52,000
$0.0098
100,000
$0.0098
252,000
$0.0097
500,000 +
$0.0097
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!