- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1210FT100R
RMCF1210FT100R
SEI Stackpole
Thick Film Chip Resistor - 100 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 100 ohm ±1% - 0.5W - SMD 1210 - Tape&Reel
Search Keywords: RMCF1210FT100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1210FT100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
On Order:
36,000
can ship 6/29/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0159
8,000
$0.0149
12,000
$0.0149
28,000
$0.0148
52,000
$0.0146
100,000
$0.0146
252,000
$0.0145
500,000 +
$0.0145
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT