- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1206JT4K70
SEI Stackpole
RMCF1206JT4K70
Thick Film Chip Resistor - 4.7 kohm ±5% - 0.25W - SMD 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 4.7 kohm ±5% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206JT4K70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1206JT4K70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.7 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:511364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RMCF1206JT4K70 RoHS compliant?
Yes, RMCF1206JT4K70 is RoHS compliant.
What is the lead time for RMCF1206JT4K70?
The standard lead time for RMCF1206JT4K70 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,500
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10,000
$0.0068
25,000
$0.0049
50,000
$0.0046
100,000
$0.0042
150,000
$0.0042
250,000
$0.0039
500,000 +
$0.0038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT