Image is representational - see mfr. specs

RMCF1206FT357R

SEI Stackpole

Thick Film Resistor - 357 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Thick Film Resistor - 357 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206FT357R
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    SEI Stackpole
  • 部品番号:
    RMCF1206FT357R
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5000
複数:
5000
15 Weeks 出荷できます 8/24/26
お取り寄せ
PRICE (USD)
数量
Unit Price
5,000
$0.0052
25,000
$0.0044
50,000
$0.0041
100,000
$0.0039
150,000
$0.0039
250,000
$0.0039
500,000 +
$0.0037
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!