Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF1206FT243R

Thick Film Chip Resistor - 243 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 243 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206FT243R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SEI Stackpole
Part No: RMCF1206FT243R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 243 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF1206FT243R RoHS compliant?
Yes, RMCF1206FT243R is RoHS compliant.
What is the lead time for RMCF1206FT243R?
The standard lead time for RMCF1206FT243R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000 can ship
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0092
25,000
$0.0056
50,000
$0.0054
100,000
$0.0051
150,000
$0.0048
250,000
$0.0045
500,000 +
$0.0045
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!