- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF1206FT1K00
RMCF1206FT1K00
SEI Stackpole
Thick Film Chip Resistor - 1 kohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistor - 1 kohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206FT1K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF1206FT1K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101,992
Ships today, if you order in
Manufacturer Stock:
2,105,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0052
25,000
$0.0038
50,000
$0.0037
100,000
$0.0035
150,000
$0.0035
250,000
$0.0033
500,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT