Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RMCF-1/16S-19K1-1%-TR by Sei Stackpole
Image is representational - see mfr. specs
Sei Stackpole

RMCF-1/16S-19K1-1%-TR

SEI Stackpole

Res Thick Film 0402 19.1K Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 19.1K Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sei Stackpole
  • Part No:
    RMCF-1/16S-19K1-1%-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Resistance Value:
    19.1 KOhm
  • Power Rating:
    1/16 W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660,000
Can Ship immediately
Minimum Order:
1250
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1,250
€0.0092
330,000
€0.0047
660,000 +
€0.0034
Click for Quote
Log in to unlock special pricing