- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF-1/16S-158R-1%-TR
SEI Stackpole
RMCF-1/16S-158R-1%-TR
Thick Film Resistor - 158 ohm ±1% - 1/16W - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thick Film Resistor - 158 ohm ±1% - 1/16W - Tape&Reel
Search Keywords: RMCF116S158R1TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF-1/16S-158R-1%-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RMCF-1/16S-158R-1%-TR RoHS compliant?
Yes, RMCF-1/16S-158R-1%-TR is RoHS compliant.
What is the lead time for RMCF-1/16S-158R-1%-TR?
The standard lead time for RMCF-1/16S-158R-1%-TR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,250
$0.0088
2,000,000 +
$0.0045
Click for Quote
Log in
to unlock special pricing