- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0805FT33K2
SEI Stackpole
RMCF0805FT33K2
Thick Film Chip Resistor - 33.2 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 33.2 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
Search Keywords: RMCF0805FT33K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0805FT33K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:33.2 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RMCF0805FT33K2 RoHS compliant?
Yes, RMCF0805FT33K2 is RoHS compliant.
What is the lead time for RMCF0805FT33K2?
The standard lead time for RMCF0805FT33K2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
170,000
can ship 1/11/27
Minimum Order Quantity:
10000
Order Increment:
5000
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
10,000
$0.0058
25,000
$0.0040
50,000
$0.0035
100,000
$0.0033
250,000
$0.0033
500,000
$0.0032
1,000,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT