Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF0805FT20K0

Thick Film Chip Resistor - 20 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 20 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel
Search Keywords: RMCF0805FT20K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SEI Stackpole
Part No: RMCF0805FT20K0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 20 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF0805FT20K0 RoHS compliant?
Yes, RMCF0805FT20K0 is RoHS compliant.
What is the lead time for RMCF0805FT20K0?
The standard lead time for RMCF0805FT20K0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350,000
Can Ship immediately
Manufacturer Stock:
20,000 can ship
Minimum Order Quantity:
10000
Order Increment:
5000
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0040
25,000
$0.0032
50,000
$0.0032
100,000
$0.0030
250,000
$0.0028
500,000
$0.0028
1,000,000 +
$0.0028
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!