Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF0805FT100K

Thick Film Chip Resistor - 100 kohm ±1% - 0.125W - 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 100 kohm ±1% - 0.125W - 0805
Search Keywords: RMCF0805FT100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RMCF0805FT100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF0805FT100K RoHS compliant?
Yes, RMCF0805FT100K is RoHS compliant.
What is the lead time for RMCF0805FT100K?
The standard lead time for RMCF0805FT100K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0038
25,000
$0.0030
50,000
$0.0030
100,000
$0.0030
250,000
$0.0028
500,000
$0.0028
1,000,000 +
$0.0028
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!