- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0603FT3R90
RMCF0603FT3R90
SEI Stackpole
Thick Film Resistor - 3.9 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - 3.9 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel
Search Keywords: RMCF0603FT3R90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0603FT3R90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0040
25,000
$0.0028
50,000
$0.0025
100,000
$0.0025
250,000
$0.0023
500,000
$0.0022
1,000,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing