- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0603FT3K00
SEI Stackpole
RMCF0603FT3K00
Thick Film Chip Resistor - 3 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0603FT3K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:3 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel