Image is representational - see mfr. specs

RMCF0603FG60R4

SEI Stackpole

Thick Film Resistor - 60.4 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Thick Film Resistor - 60.4 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel
Search Keywords: RMCF0603FG60R4
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    SEI Stackpole
  • 부품 번호:
    RMCF0603FG60R4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10000
다수:
10000
15 Weeks 배송 가능 8. 21. 26
백오더
PRICE (USD)
수량
Unit Price
10,000
$0.0027
30,000
$0.0027
50,000
$0.0023
100,000
$0.0021
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!