- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0402JT10M0
SEI Stackpole
RMCF0402JT10M0
Thick Film Chip Resistor - 10 Mohm ±5% - 0.063W - SMD 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 10 Mohm ±5% - 0.063W - SMD 0402 - Tape&Reel
Search Keywords: RMCF0402JT10M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0402JT10M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:10 MOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RMCF0402JT10M0 RoHS compliant?
Yes, RMCF0402JT10M0 is RoHS compliant.
What is the lead time for RMCF0402JT10M0?
The standard lead time for RMCF0402JT10M0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0029
20,000
$0.0021
40,000
$0.0021
80,000 +
$0.0016
Click for Quote
Log in
to unlock special pricing