Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF0402FT47R5

Thick Film Chip Resistor - 47.5 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 47.5 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel
Search Keywords: RMCF0402FT47R5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RMCF0402FT47R5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    47.5 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF0402FT47R5 RoHS compliant?
Yes, RMCF0402FT47R5 is RoHS compliant.
What is the lead time for RMCF0402FT47R5?
The standard lead time for RMCF0402FT47R5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0023
50,000
$0.0019
100,000
$0.0018
150,000
$0.0018
250,000
$0.0017
500,000
$0.0017
1,000,000 +
$0.0016
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!