- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMCF0402FT2K21
SEI Stackpole
RMCF0402FT2K21
Thick Film Chip Resistor - 2.21 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 2.21 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel
Search Keywords: RMCF0402FT2K21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMCF0402FT2K21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:2.21 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RMCF0402FT2K21 RoHS compliant?
Yes, RMCF0402FT2K21 is RoHS compliant.
What is the lead time for RMCF0402FT2K21?
The standard lead time for RMCF0402FT2K21 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10,000
$0.0018
50,000
$0.0016
100,000
$0.0016
150,000
$0.0016
250,000
$0.0016
500,000
$0.0015
1,000,000 +
$0.0015
Click for Quote
Log in
to unlock special pricing